Testo 805 Infrared Thermometer, Max Temperature +250°C, ±2 %, Centigrade

RS Stock No.:
4798414
Mfr. Prt No.:
0563 8051
Brand:
Testo
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
RS stock number 4798414
Product description Testo 805 Infrared Thermometer, Max Temperature +250°C, ±2 %, Centigrade
Manufacturer / Brand Testo
Manufacturer part number 0563 8051

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 19, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Testo 805 IR thermometer

SUPPLIED_WITH :   Testo 805, TopSafe, operating instruct


Specifications

Attribute Value
Brand Testo
Absolute Maximum Temperature Measurement +250 °C
Temperature Scale Centigrade
Absolute Minimum Temperature Measurement -25 °C
Best Accuracy ±2 %
Distance to Spot Ratio 1:1
Emissivity 0.95, 1
Model Number p 805
Resolution 0.1 °C
Response Time 1 s
Length 80 mm
Width 31 mm
Height 19 mm
Weight 28 g
Checking stock...
IDR
934,569.90
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1934,569.90
*price per unit indicative
"Testo 805 Infrared Thermometer, Max Temperature +250°C, ±2 %, Centigrade" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products