Testo 826-T2 Infrared Thermometer, Max Temperature +300°C, ±1.5 °C, Centigrade

RS Stock No.:
7644418
Mfr. Prt No.:
0563 8282
Brand:
Testo
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
RS stock number 7644418
Product description Testo 826-T2 Infrared Thermometer, Max Temperature +300°C, ±1.5 °C, Centigrade
Manufacturer / Brand Testo
Manufacturer part number 0563 8282

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 20, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

testo 826-T2 Infrared Thermometer

testo 826-T2, infrared thermometer with 1 point laser sighting, alarm function, incl. TopSafe and wall/belt holder

Non-contact measurement of surface temperature, ideally suitable for the food sector
6:1 optics for fast and accurate measurement
1-point laser measurement spot marking
Two adjustable limit values
Waterproof (IP65) and robust thanks to dishwasher-safe protective "TopSafe" cover


Specifications

Attribute Value
Brand Testo
Absolute Maximum Temperature Measurement +300 °C
Temperature Scale Centigrade
Absolute Minimum Temperature Measurement -50 °C
Best Accuracy ±1.5 °C
Distance to Spot Ratio 6:1
Emissivity 0.1 → 1
Model Number p 826-T2
Resolution 0.1 °C
Data Storage Yes
Response Time 0.5 s
Length 19 mm
Width 34.4 mm
Height 148 mm
Weight 80 g
Checking stock...
IDR
1,691,141.47
IDR
1,609,222.38
Out of stock
Price EachYou save IDR 81,919.09 (4.8%)
Unit(s)Per Unit(IDR)
11,609,222.38
*price per unit indicative
"Testo 826-T2 Infrared Thermometer, Max Temperature +300°C, ±1.5 °C, Centigrade" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products