Testo 0602 1793 Type K Air Temperature Probe
- RS Stock No.:
- 5120519
- Mfr. Prt No.:
- 0602 1793
- Brand:
- Testo
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 5120519 |
Product description | Testo 0602 1793 Type K Air Temperature Probe |
Manufacturer / Brand | Testo |
Manufacturer part number | 0602 1793 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 30, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
testo Thermocouple Probes
Thermocouple probes compatible with the testo 922 & 925 thermometers and 435 air quality meters
1.2m cable and Type K mini plug connector
Specifications
Attribute | Value |
Brand | Testo |
Sensor Type | Type K |
Probe Type | Air |
Probe Length | 115 mm |
Probe Diameter | 4 mm |
Maximum Temperature Measurement | +400 °C |
Cable Length | 1.2 m |
Connector Type | Miniature Plug |