Testo 440 Air Flow Kit2 Data Logging Air Quality Monitor, Air Quality Monitor, Battery-powered

RS Stock No.:
1765581
Mfr. Prt No.:
0563 4410
Brand:
Testo

Technical Reference

Legislation and Compliance

RoHS Status: Exempt

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 1765581
Product description Testo 440 Air Flow Kit2 Data Logging Air Quality Monitor, Air Quality Monitor, Battery-powered
Manufacturer / Brand Testo
Manufacturer part number 0563 4410

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 13, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details


Specifications

Attribute Value
Brand Testo
Power Source Battery
Best Temperature Measurement Accuracy ±0.3 (-25 → +74.9 °C) °C, ±0.4 (+75 → +99.9 °C) °C, ±0.4 (-40 → -25.1 °C) °C, ±0.5 %
Minimum Operating Temperature -20 °C
Height 154 mm
Width 65 mm
Length 32 mm
Battery Life 12 h
Weight 2.1 kg
Temperature Measurement Resolution 0.1 °C
Data Logging Yes
Battery Type AA
Equipment Type Air Quality Monitor
Model Number p 440 Air Flow Kit2
Maximum Operating Temperature +50 °C
Maximum Temperature +1370 (Temperature-TC) °C, +150 (Temperature-NTC) °C
Checking stock...
IDR
28,696,645.32
Out of stock
Price Each
Unit(s)Per Unit(IDR)
128,696,645.32
*price per unit indicative
"Testo 440 Air Flow Kit2 Data Logging Air Quality Monitor, Air Quality Monitor, Battery-powered" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda