Testo 476 Stroboscope, Maximum Speed 12500rpm

RS Stock No.:
4587933
Mfr. Prt No.:
0563 4760
Brand:
Testo
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
RS stock number 4587933
Product description Testo 476 Stroboscope, Maximum Speed 12500rpm
Manufacturer / Brand Testo
Manufacturer part number 0563 4760

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 9, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details


Specifications

Attribute Value
Brand Testo
Minimum Speed 30 rpm
Width 2.56 in
Length 9.45 in
Dimensions 9.45 x 2.56 x 1.97 in
Best Accuracy ±0.01 %
Minimum Operating Temperature +32 °F
Height 1.97 in
Maximum Operating Temperature +104 °F
Maximum Speed 12500 rpm
Model Number p 476
Checking stock...
IDR
15,105,313.79
IDR
12,398,732.23
Out of stock
Price EachYou save IDR 2,706,581.56 (17.9%)
Unit(s)Per Unit(IDR)
112,398,732.23
*price per unit indicative
"Testo 476 Stroboscope, Maximum Speed 12500rpm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda