Spelsberg TG, Grey ABS Enclosure, IP67, 252 x 162 x 120mm

RS Stock No.:
7720984
Mfr. Prt No.:
10091201
Brand:
Spelsberg

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7720984
Product description Spelsberg TG, Grey ABS Enclosure, IP67, 252 x 162 x 120mm
Manufacturer / Brand Spelsberg
Manufacturer part number 10091201
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
RS stock number 7720984
Product description Spelsberg TG, Grey ABS Enclosure, IP67, 252 x 162 x 120mm
Manufacturer / Brand Spelsberg
Manufacturer part number 10091201

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 12, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

IP67 ABS Enclosure, TG Series

The TG series from Spelsberg is an industrial ABS enclosure which provides quick, aesthetic protection of electrical applications and comes with a recessed cover. These IP67 enclosures are resilient to most harsh environments making them suitable for various indoor and outdoor applications.

Features and Benefits

High-quality design with a stylish gloss appearance
Grey enclosure base (similar to RAL7035) with either a grey or transparent cover
Time saving fast closure system
Recess in the cover facilitates the placement of design foils or membrane keyboards
Smooth side walls for added flexibility
Integrated cover retainer
Attachment notches in the usual positions
Mounting plate, DIN rail, inside hinge set and external mounts available separately

Typical Applications

Cable/Wire Management Traffic Control
IT/Server
Solar Power Batteries
Food and Beverage Industry
Telecommunication Industry

(IP) Ingress Protection and what it means

IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.

FAQ's

Can the enclosure be used outside?

Being IP67 rated this enclosure is fully waterproof/weatherproof.

What is Supplied?

Captive Stainless Steel lid screws and a polyurethane gasket as standard.


Specifications

Attribute Value
Brand Spelsberg
Body Material ABS
External Length 252 mm
External Height 120 mm
External Width 162 mm
External Dimensions 252 x 162 x 120 mm
IP Rating IP67
Colour Grey
Lid Colour Grey
Shielded No
Series TG
Number Of Knockouts 0
Checking stock...
IDR
767,689.91
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1767,689.91
*price per unit indicative
"Spelsberg TG, Grey ABS Enclosure, IP67, 252 x 162 x 120mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda