FLIR ONE Pro LT Thermal Imaging Camera, -20 → +120 °C, 80 x 60pixel

RS Stock No.:
1757364
Mfr. Prt No.:
435-0015-03
Brand:
FLIR

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1757364
Product description FLIR ONE Pro LT Thermal Imaging Camera, -20 → +120 °C, 80 x 60pixel
Manufacturer / Brand FLIR
Manufacturer part number 435-0015-03
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
RS stock number 1757364
Product description FLIR ONE Pro LT Thermal Imaging Camera, -20 → +120 °C, 80 x 60pixel
Manufacturer / Brand FLIR
Manufacturer part number 435-0015-03

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 10, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand FLIR
Temperature Measurement Range -20 → +120 °C
Detector Resolution 80 x 60 pixel
Application Automotive, Electrical, Electronic
Model Number ONE Pro LT
Thermal Sensitivity 100 mK
Best Temperature Measurement Accuracy ±3 °C
Focus Type Fixed
Refresh Rate 8.7 Hz
Minimum Focus Distance 150 mm
Interface Type Micro USB
Weight 36.5 g
Depth 14 mm
Checking stock...
IDR
6,099,668.17
Out of stock
Price Each
Unit(s)Per Unit(IDR)
16,099,668.17
*price per unit indicative
"FLIR ONE Pro LT Thermal Imaging Camera, -20 → +120 °C, 80 x 60pixel" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda