EPCOS B57540G1103F000 Thermistor 10kΩ, 0.8 x 1.4mm

RS Stock No.:
7691892
Mfr. Prt No.:
B57540G1103F000
Brand:
EPCOS

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7691892
Product description EPCOS B57540G1103F000 Thermistor 10kΩ, 0.8 x 1.4mm
Manufacturer / Brand EPCOS
Manufacturer part number B57540G1103F000
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
RS stock number 7691892
Product description EPCOS B57540G1103F000 Thermistor 10kΩ, 0.8 x 1.4mm
Manufacturer / Brand EPCOS
Manufacturer part number B57540G1103F000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 25, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: ID


Product Details

Epcos Ultra-miniature G540 Series

From EPCOS the G540 Series of ultra-miniature NTC thermistors boast a high-stability glass encapsulated construction. Featuring a very small size and very fast response time, G540 ultra-miniature NTC thermistors are able to measure temperatures up to 250°C.

Note

Beta values shown are for the temperature range 0-100°C


Specifications

Attribute Value
Brand EPCOS
Series B57540G1
Temperature Coefficient Type NTC
Thermal Time Constant 3 s
Resistance @ 25 °C 10 kΩ
Tolerance ±1 %
Application Measurement
Maximum Power Rating 18 mW
Length 0.8 mm
Height 1.4 mm
Dimensions 0.8 x 1.4 mm
Maximum Operating Temperature +250 °C
Minimum Operating Temperature -55 °C
Checking stock...
IDR
202,437.70
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1202,437.7040,487.54
*price per unit indicative
"EPCOS B57540G1103F000 Thermistor 10kΩ, 0.8 x 1.4mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda