Vishay NTCLE413E2103F520L NTC Thermistor 10kΩ, 3 x 10mm

RS Stock No.:
1793906
Mfr. Prt No.:
NTCLE413E2103F520L
Brand:
Vishay

Technical Reference


Legislation and Compliance

RoHS Status: Exempt

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 1793906
Product description Vishay NTCLE413E2103F520L NTC Thermistor 10kΩ, 3 x 10mm
Manufacturer / Brand Vishay
Manufacturer part number NTCLE413E2103F520L

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 26, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand Vishay
Series NTCLE413
Temperature Coefficient Type NTC
Thermal Coefficient -3.75 %/K
Resistance @ 25 °C 10 kΩ
Tolerance ±1 %
Maximum Power Rating 100 mW
Depth 3 mm
Height 10 mm
Dimensions 3 x 10 mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +105 °C
Checking stock...
IDR
354,423.31
Out of stock
Price Bag (1 Bag of 25)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1354,423.3114,176.93
*price per unit indicative
"Vishay NTCLE413E2103F520L NTC Thermistor 10kΩ, 3 x 10mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda