Vishay NTCALUG01A103J NTC Thermistor 10kΩ, 7.2 x 15.7mm

RS Stock No.:
1793927
Mfr. Prt No.:
NTCALUG01A103J
Brand:
Vishay

Technical Reference


Legislation and Compliance

RoHS Status: Exempt

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 1793927
Product description Vishay NTCALUG01A103J NTC Thermistor 10kΩ, 7.2 x 15.7mm
Manufacturer / Brand Vishay
Manufacturer part number NTCALUG01A103J

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 23, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand Vishay
Series NTCALUG01A
Temperature Coefficient Type NTC
Thermal Time Constant 7.5 s
Resistance @ 25 °C 10 kΩ
Tolerance ±5 %
Depth 7.2 mm
Height 15.7 mm
Dimensions 7.2 x 15.7 mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +150 °C
Checking stock...
IDR
199,395.89
Out of stock
Price Bag (1 Bag of 10)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1199,395.8919,939.59
*price per unit indicative
"Vishay NTCALUG01A103J NTC Thermistor 10kΩ, 7.2 x 15.7mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda