RS PRO Handheld Hygrometer, Max Temperature +100 °C, +212 °F, Max Humidity 100%RH

RS Stock No.:
1278297
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1278297
Product description RS PRO Handheld Hygrometer, Max Temperature +100 °C, +212 °F, Max Humidity 100%RH
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
RS stock number 1278297
Product description RS PRO Handheld Hygrometer, Max Temperature +100 °C, +212 °F, Max Humidity 100%RH
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 12, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS PRO Thermo / Hygro / Barometer with Auto Data Logger

From the trusted RS PRO brand, this digital meter has been designed to measure temperature, humidity, atmospheric pressure and pressure tendency. Measurements can be easily stored and transferred to a PC.


The triple tier LCD displays combined barometric pressure, temperature and relative humidity Other readings consist of: dew point, wet bulb temperature, absolute humidity, mixing ratio, enthalpy, water vapour and saturation pressure, barometric pressure trend and tendency, heat index and humidex.


With a detachable sensor probe, this handheld device takes quick and accurate readings. The thermo-hygrometer features an easy-to-use interface meaning it is easy to calibrate to your needs. It also features a retractable stand so it can be stood easily on a work surface. With a wide LCD display screen, the bar graph style readings are easy to read.


It is also supplied in a carry case to keep it safely stored when not in use.

SUPPLIED_WITH : Instruction manual, battery, carrying case, CD sof

Features and Benefits:

  • Maximum and minimum readings with timestamp

  • Comparator function

  • Alarm output function

  • Auto power-off function

  • Data hold

  • Manual data memory and read

  • Auto data logger function

  • USB interface

Typical Applications

This RS PRO thermohygrometer is capable of measuring ambient temperatures and moisture vapour within the air, and so gives an accurate measurement of humidity in an environment. They can be used to the moisture content in materials.


Portable and easy to use, this thermohygrometer is ideal for measuring the environment of humidity sensitive rooms such as laboratories, clean rooms or computer rooms. They are commonly used in the following industries;

  • Environmental research

  • Food and beverage

  • Pharmaceutical

  • HVAC

FAQs

How is the device powered?


The thermohygometer runs on 6XAAA batteries. It has a power save option to increase battery life.


Why choose RS PRO?


RS PRO aims to be your go-to brand when it comes to reliability, quality and affordability. We source high-quality tools and parts from trusted sources, and employ expert testing to build a brand you can rely on.


When it comes to test and measurement equipment, RS PRO has an extensive range of solutions. From electrical to environmental measurement, we offer calibrated and multi-function instruments to suit your needs.


Specifications

Attribute Value
Brand RS PRO
Weight 178 g
Maximum Humidity Measurement 100 %RH
Best Humidity Measurement Accuracy ±3 %RH
Functions Alarm, Comparator, Data Hold
Temperature Measurement Resolution 0.1 °C, 0.1 °F
Battery Type 9V
Hygrometer Type Digital Hygrometer
Absolute Maximum Temperature Measurement +100 °C, +212 °F
Best Temperature Measurement Accuracy ±0.4 °C, ±0.8 °F
Dewpoint Measurement Yes
Maximum Operating Temperature +60 °C
Power Source Battery
Interface Type USB
Minimum Operating Temperature 0 °C
Humidity Measurement Resolution 0.1 %RH
Meter Type Handheld
Battery Life 1440 h
Checking stock...
IDR
3,735,552.46
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,735,552.46
*price per unit indicative
"RS PRO Handheld Hygrometer, Max Temperature +100 °C, +212 °F, Max Humidity 100%RH" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda