RS PRO Thermocouple Welder

RS Stock No.:
3630351
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
RS stock number 3630351
Product description RS PRO Thermocouple Welder
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 28, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Thermocouple Fine Wire Welder

SUPPLIED_WITH : Wire Holding Pliers & Lead
Safety Glasses


Specifications

Attribute Value
Brand RS PRO
Output Voltage 15 V
Welding Capacity 1.1 mm
Supply Voltage 250 V
Welder Type Spot Welder
Weight 4 kg
Plug Type EU, UK, US
Model Number L60
Checking stock...
IDR
30,434,987.29
Out of stock
Price Each
Unit(s)Per Unit(IDR)
130,434,987.29
*price per unit indicative
"RS PRO Thermocouple Welder" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda