Keysight Technologies U1186A Thermocouple Adapter
- RS Stock No.:
- 7056306
- Mfr. Prt No.:
- U1186A
- Brand:
- Keysight Technologies

Technical Reference
Legislation and Compliance
RoHS Status: Exempt
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7056306 |
Product description | Keysight Technologies U1186A Thermocouple Adapter |
Manufacturer / Brand | Keysight Technologies |
Manufacturer part number | U1186A |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 22, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: MY
Product Details
U1186A Thermocouple (K-Type) and Temperature Probe Adapter
The U1186A thermocouple and temperature probe adapter consists of a K-type thermocouple bead (colour yellow) and a mini-connector to dual banana plugs. For use with U1240 series DDM (699-7357 , 699-7351 ) and U1401A (665-9866 ) handheld multi-function calibrator/meter.
Accuracy ±1.1°C
Operating temperature range -20 to +200°C
Specifications
Attribute | Value |
Brand | Keysight Technologies |
Accessory Type | Thermocouple Adapter |
For Use With | U1240 Series |
Model Number p | U1186A |