RS PRO Type K Thermocouple 5m Length, 1/0.3mm Diameter → +250°C

RS Stock No.:
7621118
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7621118
Product description RS PRO Type K Thermocouple 5m Length, 1/0.3mm Diameter → +250°C
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
RS stock number 7621118
Product description RS PRO Type K Thermocouple 5m Length, 1/0.3mm Diameter → +250°C
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 3, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS Pro IEC PFA Type K & T Exposed Welded Tip Fine Wire Thermocouples

From RS Pro a range of type K and T fine wire thermocouple temperature sensors conforming to IEC 584 -3 standards. These thermocouples have a fast response welded exposed junction and are terminated with a miniature flat pin plug colourfor a quick and easy connection. The twin twisted leads of these thermocouple sensors are insulated with durable Teflon PFA.

How does a Thermocouple Work?

A thermocouple is a sensor used to measure temperature in a range of different processes and consists of two wire legs made from different metals joined together at their two ends to form two junctions. The hot, or measuring junction is connected to the body whose temperature is going to be measured. The cold junction or reference junction is connected to a body of known temperature. When the measuring junction is placed on something hot a voltage or potential difference between this and the reference junction occurs. This voltage can then be converted into a temperature measurement using thermocouple reference tables. This process is also known as the Seebeck Effect

What is a Welded Exposed Junction?

Key Features and Benefits

• Welded, exposed junction with fast response
• Durable PFA insulation for resistance to oils, acids and fluids and proviision of good mechanical strength and flexibility
• Tolerance to IEC 584-3 class 1 for optimum performance
• Miniature plug termination for quick and easy assembly
• Temperature range of -75 to +250°C

Applications

These fine wire K-type and T-type thermocouples are ideal for test and development applications including test and measurement, temperature mapping and OEM applications


Specifications

Attribute Value
Brand RS PRO
Thermocouple Type K
Cable Length 5 m
Standards Met IEC
Termination Type Miniature Plug
Probe Diameter 1/0.3 mm
Probe Length 5 m
Maximum Temperature Sensed +250 °C
Checking stock...
IDR
340,472.94
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1340,472.94
*price per unit indicative
"RS PRO Type K Thermocouple 5m Length, 1/0.3mm Diameter → +250°C" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda