Phoenix Contact MINI MCR Series Configurable Temperature Transducer

RS Stock No.:
7857783
Mfr. Prt No.:
2902851
Brand:
Phoenix Contact

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7857783
Product description Phoenix Contact MINI MCR Series Configurable Temperature Transducer
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2902851
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
RS stock number 7857783
Product description Phoenix Contact MINI MCR Series Configurable Temperature Transducer
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2902851

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 21, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Configurable All Type Thermocouple Transducer

Configurable 3-way isolated temperature transducer. The device is suitable for the connection of thermocouples. The measured values are converted into a linear current or voltage signal.
The device can either be configured via DIP switches or, with extended functionality, via the S port using the software (FDT/ DTM).
The device supports fault monitoring.

Configurable 3-way temperature transducer
Sensor TC Type: B, E, J, K, N, R, S, T, L, U, A-1, A-2, A-3, M, L
Configurable via DIP switch
Approval for Ex-zone 2 (nA)
Screw connection available
DIN rail mounting


Specifications

Attribute Value
Brand Phoenix Contact
Output Type Current, Voltage
Minimum Operating Temperature -20 °C
Module Type Configurable Temperature Transducer
Input Range -250 → +2500 °C
Signal Conditioner Type Temperature to Current, Temperature to Voltage
Output Range 0 → 10 V, 0 → 20 mA, 0 → 5 V, 1 → 5 V, 10 → 0 V, 20 → 0 mA, 20 → 4 mA, 4 → 20 mA
Mounting Type DIN Rail
Maximum Operating Temperature +65 °C
Series MINI MCR
Supply Voltage 9.6 → 30 V dc
Operating Temperature Range -20 ? +65 °C
Checking stock...
IDR
4,425,413.99
IDR
3,164,321.52
Out of stock
Price EachYou save IDR 1,261,092.47 (28.5%)
Unit(s)Per Unit(IDR)
13,164,321.52
*price per unit indicative
"Phoenix Contact MINI MCR Series Configurable Temperature Transducer" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products