RS PRO Type K General, Surface Temperature Probe

RS Stock No.:
3428962
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
RS stock number 3428962
Product description RS PRO Type K General, Surface Temperature Probe
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 2, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS PRO Type K and Type T Surface Temperature Probes

From RS PRO, comes a range of high quality and great value type K and type T surface temperature probes. These surface temperature probes feature a sprung draught shield (Stainless Steel 316) which protects the tip when not in use. The probe also features a straight handle for excellent control.
K Type sensors, which typically have a temperature range from -200 to +1260°C, are known to be commonly used in a variety of industries and sectors. Type K sensors are very accurate and reliable across wide ranges of operating temperatures. Type T sensors have temperature ranges that run between −200°C to +350°C.

Features and benefits:

  • Probe lengths available in 100mm and 110mm

  • Waterproof handle

  • Probe diameters available in 6mm and 1mm

  • 3s response time

  • Type K probes offered in this range have a maximum temperature measurement of +600°C whilst the type T probes have a maximum temperature measurement +180°C

  • Accuracy of ±0.25%

  • Ambient temperature range of -30°C to +50°C

  • 3-year warranty

Applications

Temperature probes have a sensor that has been engineered to measure the temperature of a variety of applications such as

  • Computers

  • Home appliances

  • Calibration and instrumentation

  • Industrial equipment

  • Patient monitoring

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.


Specifications

Attribute Value
Brand RS PRO
Sensor Type Type K
Probe Diameter 6 mm
Probe Length 110 mm
Best Accuracy ±0.25 %
Probe Type General, Surface
Maximum Temperature Measurement +600 °C
Connector Type Miniature Plug
Cable Length 2 m
Checking stock...
IDR
990,371.38
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1990,371.38
*price per unit indicative
"RS PRO Type K General, Surface Temperature Probe" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products