Jumo Dial Thermometer 0 °C to +120 °C, 608001/0110-818-913-12-104-46-46-100/000
- RS Stock No.:
- 2427772
- Mfr. Prt No.:
- 608001/0110-818-913-12-104-46-46-100/000
- Brand:
- Jumo

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 2427772 |
Product description | Jumo Dial Thermometer 0 °C to +120 °C, 608001/0110-818-913-12-104-46-46-100/000 |
Manufacturer / Brand | Jumo |
Manufacturer part number | 608001/0110-818-913-12-104-46-46-100/000 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | May 20, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Jumo Bi-Metallic Dial
Thermometer
Professional Range of Dial Thermometers with a Bi-Metallic measurement system
Measured in Centigrade and unaffected by ambient pressure
Specifications
Attribute | Value |
Brand | Jumo |
Thermometer Type | Dial |
Temperature Scale | Centigrade |
Case Material | Steel |
Case Diameter | 100 mm |
Maximum Temperature Sensed | +120 °C |
Minimum Temperature Sensed | 0 °C |
Temperature Sensitive Range | 0 ? +120 °C |