RS PRO Nylon Butt Hinge, Screw Fixing 48mm x 48mm x 10.5mm

RS Stock No.:
7027838
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7027838
Product description RS PRO Nylon Butt Hinge, Screw Fixing 48mm x 48mm x 10.5mm
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
RS stock number 7027838
Product description RS PRO Nylon Butt Hinge, Screw Fixing 48mm x 48mm x 10.5mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 20, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS PRO Thermoplastic HingeHinge

These nylon made thermoplastic hinges are highly durable, rust and impact resistant. They feature a stainless steel pin and are finished in matte black colour. Available in the sizes:
702-7831 - 64mm x 64mm x 13mm
702-7838 - 48mm x 48mm x 10.5mm

Features and Benefits:

• Matt Black finish
• Steel pin
• 6mm C'sk fixing holes
• Resistant to greases, oils and most chemicals

Why use thermoplastic hinges?
They don’t rust – plastic is corrosion proof
Less friction – opening and closing hinges generates friction and plastic hinges generates less friction than other metal hinges
Cost effective – usually cheaper to produce and purchase than metal hinges

What are Butt hinges?
Butt hinges are also known as leaf hinges and are ideal for flush mounted doors. The screws are concealed which prevents external access to the hinge.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

L7027838-01

Specifications

Attribute Value
Brand RS PRO
Fixing Method Screw
Thickness 10.5 mm
Hinge Type Butt
Closing Type Free Swinging
Length 48 mm
Width 48 mm
Material Nylon
Checking stock...
IDR
150,517.15
Out of stock
Price Pack (1 Pack of 2)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1150,517.1575,258.58
*price per unit indicative
"RS PRO Nylon Butt Hinge, Screw Fixing 48mm x 48mm x 10.5mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda