HellermannTyton Adhesive Lined Heat Shrink Tubing, Black 24mm Sleeve Dia. x 1.2m Length 4:1 Ratio, TA42 Series

RS Stock No.:
9146811
Mfr. Prt No.:
318-42400 TA42-24/6-PO-X-BK
Brand:
HellermannTyton

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9146811
Product description HellermannTyton Adhesive Lined Heat Shrink Tubing, Black 24mm Sleeve Dia. x 1.2m Length 4:1 Ratio, TA42 Series
Manufacturer / Brand HellermannTyton
Manufacturer part number 318-42400 TA42-24/6-PO-X-BK
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
RS stock number 9146811
Product description HellermannTyton Adhesive Lined Heat Shrink Tubing, Black 24mm Sleeve Dia. x 1.2m Length 4:1 Ratio, TA42 Series
Manufacturer / Brand HellermannTyton
Manufacturer part number 318-42400 TA42-24/6-PO-X-BK

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 31, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

HellermannTyton Heat Shrink Tubing TA Series

The TA Series of heat shrink tubing has been specially designed for environmental sealing and electrical insulation of wire splices, terminations and components. This series has a 4:1 shrink ratio meaning it shrinks to a quarter of its original diameter. It also comes adhesive lined allowing easy securing of wiring and cables.

Features and Benefits

• Cross-linked Polyolefin (PO-X)
• Thin walled
• High expansion ratio
• Adhesive lined
• 4:1 shrink ratio
• High shrink ratio makes it easy to repair most damages without removing connectors
• High heat resistance
• Adhesive bonds to a variety of plastics, rubbers and metals

Why should I use HellermannTyton Heat Shrink Tubing TA Series?
The TA adhesive lined series is a user friendly solution for wiring and cables and can be utilised for a wide variety of applications where protection is needed from water, chemicals and heat.

What does a heat shrink ratio of 4:1 mean?
A ratio of 4:1 means when the tube is heated it shrinks to a quarter of its original diameter.

How can I shrink the tubing?
A heat gun or a heat shrink oven are ideal ways to shrink your tubing. Before heating always check to ensure you know the correct heating temperature of your tubing.

Remember to ensure all health and safety precautions have been taken prior to using a heating devise.


Specifications

Attribute Value
Brand HellermannTyton
Sleeve Diameter 24 mm
Shrunk Diameter 6 mm
Colour Black
Sleeve Type Heat Shrink
Adhesive Lined Yes
Shrink Ratio 4:1
Sleeve Length 1.2 m
Material Polyolefin
Flame Retardant Yes
Series TA42
Standards Met CSA, SAE, UL Listed, UL Recognized
Checking stock...
IDR
329,564.38
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1329,564.38
*price per unit indicative
"HellermannTyton Adhesive Lined Heat Shrink Tubing, Black 24mm Sleeve Dia. x 1.2m Length 4:1 Ratio, TA42 Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products