RS PRO Adhesive Thinsulate Acoustic Insulation, 1m x 600mm x 21mm
- RS Stock No.:
- 8814551
- Mfr. Prt No.:
- ThinSA_1-0*0-6
- Brand:
- 3M

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 8814551 |
Product description | RS PRO Adhesive Thinsulate Acoustic Insulation, 1m x 600mm x 21mm |
Manufacturer / Brand | 3M |
Manufacturer part number | ThinSA_1-0*0-6 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8814551 |
Product description | RS PRO Adhesive Thinsulate Acoustic Insulation, 1m x 600mm x 21mm |
Manufacturer / Brand | 3M |
Manufacturer part number | ThinSA_1-0*0-6 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 25, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
3M™ Thinsulate™ Acoustic Insulation TC1803
Introducing TC1803 Acoustic Insulation from 3M™ Thinsulate™, it offers a lightweight Noise, Vibration and Harshness (NVH) solution within the automotive sound absorption and is ideal for cavity filling. The overall thickness of 21 mm and made from a PP/PE web it features excellent compressibility and recovery.
Lightweight for Mass Reduction
Part of the TC series from Thinsulate™, the TC1803 is one of the highest acoustic absorption to weight ratios of any Thinsulate product. Where there is a need for NVH reduction, the TC1803 is the perfect product due to the very low density. The internal web includes thin and thick fibres designed to specifically absorb vibration and help to reduce unwanted noises.
Features and Benefits
• The highest acoustic absorption per unit weight of any 3M™ Thinsulate™ Acoustic Insulation product
• Excellent compression and recovery make the product ideal as a cavity filler
• Non-woven sound absorbing fibres create a quieter vehicle environment
• Hydrophobic fibres resist moisture, mould and mildew
• Can be converted through standard techniques such as die-cutting
• Global portfolio, technical expertise help ensure you choose the right solution to meet your goals
Typical Applications
• This soundproofing is designed to be used in the automotive sector, within:
• Door trim panels
• Door hole seals
• Headliners
• Wheel wells
• Vehicle pillars
• Instrument panels
FAQ's
Is this soundproofing fire retardant?
This Thinsulate™ soundproofing is self-extinguishing as per SAE J369 (FMVSS 302, ISO 3795, DIN75200)
Whats the best way to cut this to shape?
To cut this soundproofing sheet you'd need a sharp knife to avoid snagging and disrupting the construction.
Specifications
Attribute | Value |
Brand | 3M |
Width | 600 mm |
Material | Thinsulate |
Length | 1 m |
Maximum Operating Temperature | +120 °C |
Adhesive Backing | Yes |
Thickness | 21 mm |