Thomas & Betts Heat Shrink Tubing Kit, Black 1.2mm Sleeve Dia. x 12m Length 2:1 Ratio, HSB Series

RS Stock No.:
2088894
Mfr. Prt No.:
7TCA017300R0352 HSB46
Brand:
Thomas & Betts

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2088894
Product description Thomas & Betts Heat Shrink Tubing Kit, Black 1.2mm Sleeve Dia. x 12m Length 2:1 Ratio, HSB Series
Manufacturer / Brand Thomas & Betts
Manufacturer part number 7TCA017300R0352 HSB46
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
RS stock number 2088894
Product description Thomas & Betts Heat Shrink Tubing Kit, Black 1.2mm Sleeve Dia. x 12m Length 2:1 Ratio, HSB Series
Manufacturer / Brand Thomas & Betts
Manufacturer part number 7TCA017300R0352 HSB46

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 8, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Shrink-Kon Heat Shrink Tube® HSB Box


Specifications

Attribute Value
Brand Thomas & Betts
Colour Black
Flame Retardant Yes
Sleeve Diameter 1.2 mm
Adhesive Lined No
Sleeve Length 12 m
Shrink Ratio 2:1
Shrunk Diameter 0.6 mm
Sleeve Type Heat Shrink
Material Cross Linked Polyolefin
Series HSB
Checking stock...
IDR
432,146.80
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1432,146.80
*price per unit indicative
"Thomas & Betts Heat Shrink Tubing Kit, Black 1.2mm Sleeve Dia. x 12m Length 2:1 Ratio, HSB Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products