Recoil 13 piece 1/2-13 Thread Repair Kit
- RS Stock No.:
- 7037197
- Mfr. Prt No.:
- 33088
- Brand:
- Recoil

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 7037197 |
Product description | Recoil 13 piece 1/2-13 Thread Repair Kit |
Manufacturer / Brand | Recoil |
Manufacturer part number | 33088 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7037197 |
Product description | Recoil 13 piece 1/2-13 Thread Repair Kit |
Manufacturer / Brand | Recoil |
Manufacturer part number | 33088 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 22, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Thread Repair Kit, Taps and Inserts
Used to repair stripped or damaged threads also suitable for new applications requiring stronger threads and for changing from imperial to metric threads and vice versa.
Note
When installing in a blind hole use a bottoming / finishing tap.
Tap Drill must be purchased separately for the Standard Kit.
Intermediate HSS second / intermediate tap and an installation tool
Ideal for alloys, other light materials and cast iron
Standard Kit:
Magnetic Tang Break Tool
Combo Tap and Installation Tool
Drill
Ideal for aluminium, magnesium, cast iron and most machinable steels
Pro XL Kit:
Provides an inexpensive repair of spark plug ports without replacing cylinder heads
Pilot nose tap included allows for accurate self alignment and successful thread repair
No unnecessary drilling required
Spark Plug Repair Kit:
Specifications
Attribute | Value |
Brand | Recoil |
Thread Size Range | 1/2-13 |
Number of Pieces | 13 |
Set Contents | 1/2 in UNC Inserts (x10); Magnetic Tang Break Tool; Combo Tap and Installation Tool; Drill |