Recoil 18 piece 3/8-16 Thread Repair Kit

RS Stock No.:
7037194
Mfr. Prt No.:
33068
Brand:
Recoil

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7037194
Product description Recoil 18 piece 3/8-16 Thread Repair Kit
Manufacturer / Brand Recoil
Manufacturer part number 33068

RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 7037194
Product description Recoil 18 piece 3/8-16 Thread Repair Kit
Manufacturer / Brand Recoil
Manufacturer part number 33068

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 22, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Thread Repair Kit, Taps and Inserts

Used to repair stripped or damaged threads also suitable for new applications requiring stronger threads and for changing from imperial to metric threads and vice versa.

Note

When installing in a blind hole use a bottoming / finishing tap.
Tap Drill must be purchased separately for the Standard Kit.

Intermediate HSS second / intermediate tap and an installation tool
Ideal for alloys, other light materials and cast iron

Standard Kit:

Magnetic Tang Break Tool
Combo Tap and Installation Tool
Drill
Ideal for aluminium, magnesium, cast iron and most machinable steels

Pro XL Kit:

Provides an inexpensive repair of spark plug ports without replacing cylinder heads
Pilot nose tap included allows for accurate self alignment and successful thread repair
No unnecessary drilling required

Spark Plug Repair Kit:


Specifications

Attribute Value
Brand Recoil
Thread Size Range 3/8-16
Number of Pieces 18
Set Contents 3/8 in UNC Inserts (x15); Magnetic Tang Break Tool; Combo Tap and Installation Tool; Drill
Checking stock...
IDR
899,851.31
Out of stock
Price Kit
Unit(s)Per Unit(IDR)
1899,851.31
*price per unit indicative
"Recoil 18 piece 3/8-16 Thread Repair Kit" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda