Recoil 18 piece M10 x 1.5 Thread Repair Kit
- RS Stock No.:
- 7037175
- Mfr. Prt No.:
- 35108
- Brand:
- Recoil

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7037175 |
Product description | Recoil 18 piece M10 x 1.5 Thread Repair Kit |
Manufacturer / Brand | Recoil |
Manufacturer part number | 35108 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 22, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Thread Repair Kit, Taps and Inserts
Used to repair stripped or damaged threads also suitable for new applications requiring stronger threads and for changing from imperial to metric threads and vice versa.
Note
When installing in a blind hole use a bottoming / finishing tap.
Tap Drill must be purchased separately for the Standard Kit.
Intermediate HSS second / intermediate tap and an installation tool
Ideal for alloys, other light materials and cast iron
Standard Kit:
Magnetic Tang Break Tool
Combo Tap and Installation Tool
Drill
Ideal for aluminium, magnesium, cast iron and most machinable steels
Pro XL Kit:
Provides an inexpensive repair of spark plug ports without replacing cylinder heads
Pilot nose tap included allows for accurate self alignment and successful thread repair
No unnecessary drilling required
Spark Plug Repair Kit:
Specifications
Attribute | Value |
Brand | Recoil |
Thread Size Range | M10 x 1.5 |
Number of Pieces | 18 |
Set Contents | M10 Inserts (x10); Magnetic Tang Break Tool; Combo Tap and Installation Tool; Drill |