Recoil Thread Repair Insert, M20 x 2.5, Drill Size 20.75mm

RS Stock No.:
0291919
Mfr. Prt No.:
25203
Brand:
Recoil
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
RS stock number 0291919
Product description Recoil Thread Repair Insert, M20 x 2.5, Drill Size 20.75mm
Manufacturer / Brand Recoil
Manufacturer part number 25203

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 26, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: AU


Product Details

Metric Replacement Inserts

Recoil helically wound wire thread inserts can be used to strengthen threads giving applications a longer life. Each insert shares the load over the entire bolt and hole, improving holding or pull out resistance and providing more even distribution of stress and load.
Recoil inserts are generally made of type Stainless Steel 304 (AS 7245) Austenitic corrosion resistant steel rolled into a diamond shape cross-section.

Lightweight yet robust design gives superior holding power
Quick and simple installation process
Length is 1.5D


Specifications

Attribute Value
Brand Recoil
Thread Size M20 x 2.5
Drill Size 20.75 mm
Thread Length 30 mm
Checking stock...
IDR
576,055.88
Out of stock
Price Bag (1 Bag of 10)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1576,055.8857,605.59
*price per unit indicative
"Recoil Thread Repair Insert, M20 x 2.5, Drill Size 20.75mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda