STMicroelectronics BTW67-1000, Thyristor 1000V, 32A 80mA

RS Stock No.:
8772655
Mfr. Prt No.:
BTW67-1000
Brand:
STMicroelectronics

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8772655
Product description STMicroelectronics BTW67-1000, Thyristor 1000V, 32A 80mA
Manufacturer / Brand STMicroelectronics
Manufacturer part number BTW67-1000
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
RS stock number 8772655
Product description STMicroelectronics BTW67-1000, Thyristor 1000V, 32A 80mA
Manufacturer / Brand STMicroelectronics
Manufacturer part number BTW67-1000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 21, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: PH


Product Details

Thyristors - STMicroelectronics

STMicroelectronics produces a large range of Thyristors, also known as SCRs or Silicon Controlled Rectifiers, which are suitable for a host of power switching and control applications. Specialized types include sensitive gate thyristors and devices designed for capacitance discharge applications.

Thyristors, STMicroelectronics

A wide range of general purpose Thyristors from STMicroelectronics with blocking voltage ratings of 400 to 1200V and on-state current rating of up to 50A.


Specifications

Attribute Value
Brand STMicroelectronics
Surge Current Rating 610 A
Minimum Operating Temperature -40 °C
Repetitive Peak Forward Blocking Voltage 1000 V
Mounting Type Panel Mount
Repetitive Peak Reverse Voltage 1000 V
Package Type RD91
Maximum Operating Temperature +125 °C
Thyristor Type SCR
Repetitive Peak Off-State Current 10 µA
Maximum Gate Trigger Current 80 mA
Dimensions 40 x 27 x 14 mm
Pin Count 3
Rated Average On-State Current 32 A
Maximum Holding Current 150 mA
Maximum Gate Trigger Voltage 1.3 V
Checking stock...
IDR
134,993.43
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1134,993.43
*price per unit indicative
"STMicroelectronics BTW67-1000, Thyristor 1000V, 32A 80mA" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda