Bosch GTL 3 Laser Level, 635nm Laser wavelength

RS Stock No.:
7001451
Mfr. Prt No.:
0601015200
Brand:
Bosch

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7001451
Product description Bosch GTL 3 Laser Level, 635nm Laser wavelength
Manufacturer / Brand Bosch
Manufacturer part number 0601015200
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
RS stock number 7001451
Product description Bosch GTL 3 Laser Level, 635nm Laser wavelength
Manufacturer / Brand Bosch
Manufacturer part number 0601015200

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 3, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

GTL 3 Tile Laser

Metal plate for better stability when working on uneven ground and for fixing to the wall
Clearly visible laser lines for indoor use
Extremely robust: fully functional, even after being dropped from a height of 1m onto concrete
Dust and splash-protected (IP54)
Automatic shutdown


Specifications

Attribute Value
Brand Bosch
Laser Colour Red
Minimum Operating Temperature -10 °C
Dimensions 6.125 x 4 x 3.875 in
Working Environment Indoor
Model Number p GTL 3
Weight 499 g
Laser Wavelength 635 nm
Height 3.875 in
Length 6.125 in
Levelling Accuracy ±0.2 mm/m
Width 4 in
Laser Class Class 2
Maximum Operating Temperature +50 °C
Power Source Battery
Checking stock...
IDR
4,535,233.82
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,535,233.82
*price per unit indicative
"Bosch GTL 3 Laser Level, 635nm Laser wavelength" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda