Omron SPDT Multi Function Time Delay Relay, ON/OFF Delay, 24 → 230 V ac, 24 → 48V dc 0.1 s → 120h,

RS Stock No.:
1770076
Mfr. Prt No.:
H3DS-MLC
Brand:
Omron

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1770076
Product description Omron SPDT Multi Function Time Delay Relay, ON/OFF Delay, 24 → 230 V ac, 24 → 48V dc 0.1 s → 120h,
Manufacturer / Brand Omron
Manufacturer part number H3DS-MLC
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
RS stock number 1770076
Product description Omron SPDT Multi Function Time Delay Relay, ON/OFF Delay, 24 → 230 V ac, 24 → 48V dc 0.1 s → 120h,
Manufacturer / Brand Omron
Manufacturer part number H3DS-MLC

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 24, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: ID


Product Details


Specifications

Attribute Value
Supply Voltage 24 → 230 V ac, 24 → 48 V dc
Brand Omron
Time Range 0.1 s → 120 h
Maximum Voltage 48 V dc, 230 V ac
Depth 74 mm
Minimum Operating Temperature -10 °C
Time Increment Hours, Minutes, Seconds
Length 17.5 mm
Width 80 mm
Minimum Voltage 24 V ac/dc
Mode of Operation ON/OFF Delay
Number of Contacts 2
Terminal Type Screw
Mounting Type DIN Rail
Number of Timer Functions Multi Function
Power Supply Internal
Switch Configuration SPDT
Maximum Operating Temperature +55 °C
Contact Configuration SPDT
Series H3DS
Current Maximum 5 A
Checking stock...
IDR
1,219,451.14
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,219,451.14
*price per unit indicative
"Omron SPDT Multi Function Time Delay Relay, ON/OFF Delay, 24 → 230 V ac, 24 → 48V dc 0.1 s → 120h," added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products