Tele DPDT Timer Relay, Star Delta Start Up, 12 → 240V ac/dc 1 s → 3min, Plug In Mount

RS Stock No.:
1239736
Mfr. Prt No.:
K3ZS20 12-240V AC/DC
Brand:
Tele

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1239736
Product description Tele DPDT Timer Relay, Star Delta Start Up, 12 → 240V ac/dc 1 s → 3min, Plug In Mount
Manufacturer / Brand Tele
Manufacturer part number K3ZS20 12-240V AC/DC
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
RS stock number 1239736
Product description Tele DPDT Timer Relay, Star Delta Start Up, 12 → 240V ac/dc 1 s → 3min, Plug In Mount
Manufacturer / Brand Tele
Manufacturer part number K3ZS20 12-240V AC/DC

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 22, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: AT


Product Details

KAPPA Series- K3ZS20

KAPPA series K3ZS20 is a time delay relay with Star Delta functionality that has a modern design used for traditional 11-pole sockets.

Features and Benefits

• Star Delta timing function
• 4 Time ranges (start-up time)
• Zoom voltage
• 2 Change-over contacts
• Plug-in housing
• 38 mm width


Specifications

Attribute Value
Brand Tele
Supply Voltage 12 → 240 V ac/dc
Time Range 1 s → 3 min
Mode of Operation Star Delta Start Up
Mounting Type Plug In
Number of Timer Functions Single
Number of Contacts 11
Series K3ZS20
Time Increment Minutes, Seconds
Power Supply External
Contact Configuration DPDT
Current Maximum 8 A
Terminal Type Screw
Minimum Voltage 12 V ac/dc
Maximum Voltage 240 V ac/dc
Depth 51 mm
Minimum Operating Temperature -25 °C
Length 38 mm
Width 67 mm
Time Delay 100 (Reset) ms
Maximum Operating Temperature +55 °C
Checking stock...
IDR
1,958,610.97
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,958,610.97
*price per unit indicative
"Tele DPDT Timer Relay, Star Delta Start Up, 12 → 240V ac/dc 1 s → 3min, Plug In Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products