Time Electronic 1044 Current & Voltage Calibrator, Max Voltage 20V, Max Current 20mA

RS Stock No.:
0757560
Mfr. Prt No.:
1044
Brand:
Time Electronic
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
RS stock number 0757560
Product description Time Electronic 1044 Current & Voltage Calibrator, Max Voltage 20V, Max Current 20mA
Manufacturer / Brand Time Electronic
Manufacturer part number 1044

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 28, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details


Specifications

Attribute Value
Brand Time Electronic
Safety Category Voltage 25 V
Battery Type 9V
Power Source Mains
Absolute Maximum Voltage Measurement 20 V
Length 50 mm
Minimum Source Current 0 mA
Maximum Source Voltage 20 V
Output Voltage Noise 30 ppm
Minimum Source Voltage 0 V
Width 78 mm
Dimensions 50 x 78 x 142 mm
Best Accuracy ±0.05 %
Absolute Maximum Current Measurement 20 mA
Maximum Source Current 20 mA
Height 142 mm
Model Number p 1044
Weight 300 g
Checking stock...
IDR
13,048,106.22
Out of stock
Price Each
Unit(s)Per Unit(IDR)
113,048,106.22
*price per unit indicative
"Time Electronic 1044 Current & Voltage Calibrator, Max Voltage 20V, Max Current 20mA" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda