Time Electronic 1049 Temperature Calibrator

RS Stock No.:
1588107
Mfr. Prt No.:
1049
Brand:
Time Electronic
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
RS stock number 1588107
Product description Time Electronic 1049 Temperature Calibrator
Manufacturer / Brand Time Electronic
Manufacturer part number 1049

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 22, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Pt100 Simulator

A handheld precision simulator for Pt100 platinum resistance elements used for accurate temperature measurement.

High performance metal film resistors ensure good temperature coefficient and stability
Accuracies in excess of DIN43760 Class B


Specifications

Attribute Value
Brand Time Electronic
Weight 170 g
Plug Type Quick Banana Plug
Temperature Scale Centigrade
Width 61 mm
Length 112 mm
Dimensions 112 x 61 x 55 mm
Best Accuracy ±0.3 °C
Calibrator Type RTD Calibrator
Height 55 mm
Model Number p 1049
Checking stock...
IDR
9,786,341.89
Out of stock
Price Each
Unit(s)Per Unit(IDR)
19,786,341.89
*price per unit indicative
"Time Electronic 1049 Temperature Calibrator" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda