Time Electronic Resistance Decade Box, Resistance Resolution 0.01Ω, Absolute Maximum Resistance Measurement 1MΩ
- RS Stock No.:
- 0610297
- Mfr. Prt No.:
- 1051
- Brand:
- Time Electronic
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
RS stock number | 0610297 |
Product description | Time Electronic Resistance Decade Box, Resistance Resolution 0.01Ω, Absolute Maximum Resistance Measurement 1MΩ |
Manufacturer / Brand | Time Electronic |
Manufacturer part number | 1051 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 16, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Specifications
Attribute | Value |
Brand | Time Electronic |
Width | 200 mm |
Resistance Resolution | 0.01 Ω |
Dimensions | 110 x 200 x 75 mm |
Temperature Coefficient | ±100 ppm/°C |
Height | 75 mm |
Residual Resistance | 90 mΩ |
Decade Box Type | Resistance |
Weight | 600 g |
Length | 110 mm |
Best Minimum Resistance Accuracy | ±0.1 % |
Best Maximum Resistance Accuracy | ±10 % |
Minimum Resistance Measurement | 0.01 Ω |
Absolute Maximum Resistance Measurement | 1 MΩ |
Power Rating | 1 W |