ABB DPDT Timer Relay, ON Delay, 24 → 240 V ac, 24 → 48V dc 0.05 s → 100h, DIN Rail Mount

RS Stock No.:
0185081
Mfr. Prt No.:
1SVR500100R0100 - CT-ERD.22,1SVR5001
Brand:
ABB

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0185081
Product description ABB DPDT Timer Relay, ON Delay, 24 → 240 V ac, 24 → 48V dc 0.05 s → 100h, DIN Rail Mount
Manufacturer / Brand ABB
Manufacturer part number 1SVR500100R0100 - CT-ERD.22,1SVR5001
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
RS stock number 0185081
Product description ABB DPDT Timer Relay, ON Delay, 24 → 240 V ac, 24 → 48V dc 0.05 s → 100h, DIN Rail Mount
Manufacturer / Brand ABB
Manufacturer part number 1SVR500100R0100 - CT-ERD.22,1SVR5001

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 17, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

CT-D - time relays, on delay

APPROVALS : CE, UL

Electronic time relay
Function: Response delay
Wide range input
5 A to 250 V contact capacity
Simple adjustment via potentiometer with absolute display
LEDs for status display


Specifications

Attribute Value
Brand ABB
Supply Voltage 24 → 240 V ac, 24 → 48 V dc
Number of Timer Functions Single
Time Range 0.05 s → 100 h
Switch Configuration SPDT
Current Maximum 6 A
Maximum Operating Temperature +60 °C
Contact Configuration DPDT
Minimum Voltage 12 V
Minimum Operating Temperature -20 °C
Mode of Operation ON Delay
Power Supply External
Contact Material Cadmium
Maximum Voltage 250 V
Depth 100 mm
Time Increment Hours, Seconds
Length 78 mm
Width 22.5 mm
Number of Contacts 2
Mounting Type DIN Rail
Checking stock...
IDR
1,085,821.28
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,085,821.28
*price per unit indicative
"ABB DPDT Timer Relay, ON Delay, 24 → 240 V ac, 24 → 48V dc 0.05 s → 100h, DIN Rail Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products