Siemens SPDT Timer Relay, ON Delay, 200 → 240V 5 → 100s, DIN Rail Mount

RS Stock No.:
8347521
Mfr. Prt No.:
7PV1513-1AP30
Brand:
Siemens

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8347521
Product description Siemens SPDT Timer Relay, ON Delay, 200 → 240V 5 → 100s, DIN Rail Mount
Manufacturer / Brand Siemens
Manufacturer part number 7PV1513-1AP30
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
RS stock number 8347521
Product description Siemens SPDT Timer Relay, ON Delay, 200 → 240V 5 → 100s, DIN Rail Mount
Manufacturer / Brand Siemens
Manufacturer part number 7PV1513-1AP30

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 19, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

Siemens SIRIUS 7PV15 - On-Delay Timer Relay

Solid-state timing relays 7PV15 series for general use in control, starting and protective circuits for all switching operations involving time delays, e.g. in functional buildings, airports, industrial buildings etc.

On-Delay function
Rotary switch on the front
LED indicator for switch position and voltage
Combination wide voltage range
Integrated surge suppressor
17.5 mm width
DIN rail mounting


Specifications

Attribute Value
Brand Siemens
Supply Voltage 200 → 240 V
Time Range 5 → 100 s
Minimum Operating Temperature -25 °C
Mode of Operation ON Delay
Power Supply External
Depth 67 mm
Time Increment Seconds
Length 90.5 mm
Width 17.5 mm
Number of Contacts 1
Terminal Type Screw
Mounting Type DIN Rail
Time Delay 11 ms
Number of Timer Functions Single
Current Maximum 1 (dc) A, 3 (ac) A
Maximum Operating Temperature +55 °C
Contact Configuration SPDT
Checking stock...
IDR
578,153.68
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1578,153.68
*price per unit indicative
"Siemens SPDT Timer Relay, ON Delay, 200 → 240V 5 → 100s, DIN Rail Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products