ABB Phase Monitoring Relay With SPDT Contacts, 3 Phase

RS Stock No.:
4429411
Mfr. Prt No.:
1SVR550824R9100
Brand:
ABB

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4429411
Product description ABB Phase Monitoring Relay With SPDT Contacts, 3 Phase
Manufacturer / Brand ABB
Manufacturer part number 1SVR550824R9100
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
RS stock number 4429411
Product description ABB Phase Monitoring Relay With SPDT Contacts, 3 Phase
Manufacturer / Brand ABB
Manufacturer part number 1SVR550824R9100

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 9, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Phase Sequence/Failure Relays

Phase sequence relay PFE mecotron®

Monitoring of 3 phase supplies
Orange housing manufactured to DIN 43 880
DIN rail mount


Specifications

Attribute Value
Brand ABB
Height 78 mm
Minimum Operating Temperature -20 °C
Phase Sensitivity Phase Failure, Phase Sequence
Width 22.5 mm
Maximum Operating Temperature +60 °C
Dimensions 78.5 x 22.5 x 78 mm
Electrical Phase 3
Time Delay 500 ms
Length 78.5 mm
Monitoring Application Phase
Contact Configuration SPDT
Operating Temperature Range -20 → +60 °C
Checking stock...
IDR
1,331,473.66
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,331,473.66
*price per unit indicative
"ABB Phase Monitoring Relay With SPDT Contacts, 3 Phase" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products