Parker PRT series 0.1s to 3s Pneumatic Timer, 8 bar max
- RS Stock No.:
- 0410460
- Mfr. Prt No.:
- PRT-F10
- Brand:
- Parker

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 0410460 |
Product description | Parker PRT series 0.1s to 3s Pneumatic Timer, 8 bar max |
Manufacturer / Brand | Parker |
Manufacturer part number | PRT-F10 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0410460 |
Product description | Parker PRT series 0.1s to 3s Pneumatic Timer, 8 bar max |
Manufacturer / Brand | Parker |
Manufacturer part number | PRT-F10 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 9, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Logic Systems
Logic units are best thought of as miniature valves, whose purpose is to influence the behaviour of larger power valves. They achieve this by producing and receiving output and input signals, using the common air supply. In this way, they are able to monitor and control a whole sequence of operations with great accuracy and repeatability.
Timer Module
A pneumatic timer consists of a solenoid coil/core, operating spring, timing disk, filter and diaphragm. The core moves up into the coil when it has been energized and this leads to pressure on the diaphragm. The diaphragm moves into the top chamber which un-traps the air through the timing disk. By altering the needle valve you can adjust the amount of delay.
Note
All logic units require mounting on a separate 2 or 3 port base, available separately. Logic units have an input (green) and output (red) pressure indicator to show the state of the respective signal. Units are supplied with two captive screws for mounting on all types of base and sealing o-rings are in the bottom of each unit.
Very Reliable
Long Life Expectancy
Specifications
Attribute | Value |
Brand | Parker |
Minimum Operating Temperature | -15 °C |
Maximum Operating Temperature | +60 °C |
Manufacturer Series | PRT |
Maximum Operating Pressure | 8 bar |
Maximum Time | 3 s |
Minimum Operating Pressure | 3 bar |
Minimum Time | 0.1 s |