Omron DPDT Timer Relay, Flicker ON Start, 100 → 125 V dc, 100 → 240V ac 0.5 s → 300h, Plug In Mount

RS Stock No.:
8411691
Mfr. Prt No.:
H3CRFNAC100240DC100125
Brand:
Omron
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
RS stock number 8411691
Product description Omron DPDT Timer Relay, Flicker ON Start, 100 → 125 V dc, 100 → 240V ac 0.5 s → 300h, Plug In Mount
Manufacturer / Brand Omron
Manufacturer part number H3CRFNAC100240DC100125

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 4, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

11 Pin Asymmetrical– H3CR–F

Note

Not supplied with panel mount adaptor which must be purchased separately see stock no. 342-916.

APPROVALS : UL, CSA

Functions - 651
Supply frequency range (ac types) 50-60Hz
44.8 x 44.8mm panel cut out


Specifications

Attribute Value
Brand Omron
Supply Voltage 100 → 125 V dc, 100 → 240 V ac
Time Range 0.5 s → 300 h
Minimum Operating Temperature -10 °C
Mode of Operation Flicker ON Start
Power Supply External
Contact Material Silver Alloy
Number of Contacts 11
Series H3CR
Depth 70.4 mm
Time Increment Hours, Minutes, Seconds
Length 48 mm
Width 48 mm
Terminal Type Plug In
Mounting Type Plug In
Time Delay 0.1 (Reset) s
Number of Timer Functions Single
Switch Configuration DPDT
Current Maximum 5 A
Maximum Operating Temperature +55 °C
Contact Configuration DPDT
Checking stock...
IDR
1,954,205.59
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,954,205.59
*price per unit indicative
"Omron DPDT Timer Relay, Flicker ON Start, 100 → 125 V dc, 100 → 240V ac 0.5 s → 300h, Plug In Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products