ABB 2TLA020054R0200 Tina 3A Adaptor for Pluto Safety Controller

RS Stock No.:
7332468
Mfr. Prt No.:
2TLA020054R0200 Tina 3A
Brand:
ABB

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7332468
Product description ABB 2TLA020054R0200 Tina 3A Adaptor for Pluto Safety Controller
Manufacturer / Brand ABB
Manufacturer part number 2TLA020054R0200 Tina 3A
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
RS stock number 7332468
Product description ABB 2TLA020054R0200 Tina 3A Adaptor for Pluto Safety Controller
Manufacturer / Brand ABB
Manufacturer part number 2TLA020054R0200 Tina 3A

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 22, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Vital Safety Controller, Base Unit

The Vital safety device from ABB is the heart of a new solution which makes it possible to install/connect many different types of safety device in the same safety circuit and still achieve safety category 4 in accordance with EN 954-1/EN ISO 13849-1. The Vital module is based upon a dynamic single-channel concept as opposed to conventional dual-channel safety relays. ABB have designed this unit to accommodate up to 30 dynamic sensors within the safety circuit which can be supervised by one Vital module. The Vital unit can therefore replace several safety relays. Safety components with output contacts can be connected to the Vital via low cost Tina adaptors. The Vital also has automatically or manually supervised reset selection, dual safety outputs, and an information output for reset indication and status information for PLC's.

Note

Unused ports on the Tina 4A and 8A must be blanked by using a Tina 1A blanking plug.

APPROVALS : UL, CSA

Cost-effective cable routing/connections
Information output with two functions
LED indication of: power supply, dynamic signal and outputs
Detachable connector blocks
Two NO safety outputs
Manually supervised or automatic reset
Can accommodate long cable lengths
Standard width: 22.5 mm
IP40 protection class rating
A mechanical life of >107 operations
Safety category 4, according to EN 954-1/EN ISO 13849-1 dynamic safety circuit


Specifications

Attribute Value
Brand ABB
Connector Size M12 5-pin
For Use With Pluto Safety Controller
Accessory Type Adaptor
Connector Type M12 Connector
Checking stock...
IDR
1,020,160.14
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,020,160.14
*price per unit indicative
"ABB 2TLA020054R0200 Tina 3A Adaptor for Pluto Safety Controller" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products