RS PRO Titanium Alloy Hex Socket Cap Screw, DIN 912 M5 x 30mm
- RS Stock No.:
- 2276883
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 2276883 |
Product description | RS PRO Titanium Alloy Hex Socket Cap Screw, DIN 912 M5 x 30mm |
Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 2276883 |
Product description | RS PRO Titanium Alloy Hex Socket Cap Screw, DIN 912 M5 x 30mm |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 18, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Metric Thread Titanium Alloy Socket Cap Screws
The RS Pro hexagon head socket cap screws have a narrow head and are perfect for use in hard to reach areas. The fasteners are used in machine repair and maintenance and in many sectors including food and beverage, automotive and aerospace.
As this range is produced in Titanium, they are non-toxic and offer high corrosion resistance. Although they are comparatively more expensive than other material types.
Note
Requires a Hex key / Allen key
We offer a range of hexagon socket cap screws in Titanium, available in various thread sizes and lengths. Refer to the Datasheet and Range Overview download file for details.
If Titanium is not what you are looking for we also offer hexagon cap head socket screws in self-colour steel, bright zinc plated steel and A2 (304) and A4 (316) stainless steel all to Din standard 912.
Features and Benefits
Available in different thread sizes and lengths
Strength of steel
Non-toxic
Can be used instead of hex bolt when there is less clearance
Socket head cap screw - strongest of all head styles
Head height is equal to shank diameter
Typical Applications
Machine tooling and repair
Security guarding
Electronic applications
Domestic applications
Medical applications
Automotive application
Facilities and maintenance applications
Off-shore and Marine applications
Specifications
Attribute | Value |
Brand | RS PRO |
Thread Type | Metric |
Length | 30 mm |
Material | Titanium Alloy |
DIN Standard | DIN 912 |
Head Shape | Hex Socket Cap |
Thread Pitch | 0.8 mm |
Thread Size | M5 |