Fluke Multimeter Leads TL175E , CAT II, CAT II 1000V

RS Stock No.:
7051276
Mfr. Prt No.:
TL175E
Brand:
Fluke

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7051276
Product description Fluke Multimeter Leads TL175E , CAT II, CAT II 1000V
Manufacturer / Brand Fluke
Manufacturer part number TL175E
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
RS stock number 7051276
Product description Fluke Multimeter Leads TL175E , CAT II, CAT II 1000V
Manufacturer / Brand Fluke
Manufacturer part number TL175E

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 12, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Fluke TP175 and TL175 TwistGuard Test Probes

Brought to you by Fluke, TwistGuard Test Leads are the only test leads available with adjustable length test tips for use in different measurement environments. Twisting the test lead changes the exposed probe tip length from 19 mm to 4 mm. All models are highly reliable and excellent quality.

Features & Benefits

• Patented twist top test probes to extend or reduce tip exposure
• Probes always show correct category rating for tip exposure being used
• Includes removable 4 mm lantern tips
• Compatible with all instruments that accept standard 4 mm shrouded banana plugs
• EN61010-031 safety ratings CAT III 1000 V, CAT IV 600 V, CAT II 1000 V, 10 A max

What are test leads?

These leads are connecting cables which are used specifically for Multimeters, attaching a test probe to the end will allow the user to measure the required voltage, current or electrical resistance. As it assists operation with a multimeter, at least two of these types of electrical values are measured.

What are test probes?

Connecting to Fluke multimeters, a set of test probes will measure the device or target for an accurate reading, such as voltage or current. Due to the flexibility and quality produced by Fluke, each probe provides much-needed precision.


Specifications

Attribute Value
Brand Fluke
Safety Category Level CAT II, CAT III
Connector Type 4 mm Banana Plug
Safety Category Voltage 1000 V
Current Rating 10 A
Lead Type Test Lead
Safety Category CAT II, CAT II 1000 V, CAT III 1000 V
Lead Length 1.2 m
Checking stock...
IDR
745,767.90
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1745,767.90
*price per unit indicative
"Fluke Multimeter Leads TL175E , CAT II, CAT II 1000V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda