Teishin Electric Multimeter Leads, CAT III 100V
- RS Stock No.:
- 6060238
- Mfr. Prt No.:
- Brand:
- Teishin Electric

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
RS Components
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
Compliant Product Details
RS stock number | 6060238 |
Product description | Teishin Electric Multimeter Leads, CAT III 100V |
Manufacturer / Brand | Teishin Electric |
Manufacturer part number |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 20, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Connector Miniature Clip Test Leads
Specifications
Attribute | Value |
Brand | Teishin Electric |
Lead Type | Test Lead |
Connector Type | Crocodile Clip |
Lead Length | 450 mm |
Current Rating | 1 A |
Safety Category Voltage | 100 V |
Safety Category | CAT III 100 V |
Safety Category Level | CAT III |