RS PRO Square Tool Bit HSS, 3 in M42
- RS Stock No.:
- 5227907
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
RS stock number | 5227907 |
Product description | RS PRO Square Tool Bit HSS, 3 in M42 |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 19, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Cobalt Lathe Tool Steel (M42 Capitol Super)
High speed steel alloyed with 9.7% molybdenum and 8.3% cobalt
Higher performance than standard HSS tool steel
Ideal for machining abrasive materials or material which tends to work harden
Specifications
Attribute | Value |
Brand | RS PRO |
Overall Length | 3 in |
Type | Square Tool Bit |
Thickness | 1/4 in |
Rake Angle | 22 ° |
Grade | M42 |
Lathe Part | Lathe Tool Bit |
Material | HSS |