RS PRO Round Tool Bit HSS, 4 in M42

RS Stock No.:
5227840
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
RS stock number 5227840
Product description RS PRO Round Tool Bit HSS, 4 in M42
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 19, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Cobalt Lathe Tool Steel (M42 Capitol Super)

High speed steel alloyed with 9.7% molybdenum and 8.3% cobalt
Higher performance than standard HSS tool steel
Ideal for machining abrasive materials or material which tends to work harden


Specifications

Attribute Value
Brand RS PRO
Overall Length 4 in
Type Round Tool Bit
Rake Angle 0 °
Grade M42
Diameter 3/16 in
Lathe Part Lathe Tool Bit
Material HSS
Checking stock...
IDR
173,488.06
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1173,488.06
*price per unit indicative
"RS PRO Round Tool Bit HSS, 4 in M42" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda