RS PRO Round Tool Bit HSS, 4 in M42
- RS Stock No.:
- 5227840
- Brand:
- RS PRO

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 5227840 |
Product description | RS PRO Round Tool Bit HSS, 4 in M42 |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 12, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Cobalt Lathe Tool Steel (M42 Capitol Super)
High speed steel alloyed with 9.7% molybdenum and 8.3% cobalt
Higher performance than standard HSS tool steel
Ideal for machining abrasive materials or material which tends to work harden
Specifications
Attribute | Value |
Brand | RS PRO |
Overall Length | 4 in |
Type | Round Tool Bit |
Rake Angle | 0 ° |
Grade | M42 |
Diameter | 3/16 in |
Lathe Part | Lathe Tool Bit |
Material | HSS |