RS PRO Square Tool Bit HSS, 6 in M42

RS Stock No.:
5227979
Brand:
RS PRO

Technical Reference


Legislation and Compliance

RoHS Status: Not Applicable

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 5227979
Product description RS PRO Square Tool Bit HSS, 6 in M42
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 12, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Cobalt Lathe Tool Steel (M42 Capitol Super)

High speed steel alloyed with 9.7% molybdenum and 8.3% cobalt
Higher performance than standard HSS tool steel
Ideal for machining abrasive materials or material which tends to work harden


Specifications

Attribute Value
Brand RS PRO
Overall Length 6 in
Type Square Tool Bit
Thickness 3/8 in
Rake Angle 22 °
Grade M42
Lathe Part Lathe Tool Bit
Material HSS
Checking stock...
IDR
786,360.33
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1786,360.33
*price per unit indicative
"RS PRO Square Tool Bit HSS, 6 in M42" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda