Knipex Side Cutter
- RS Stock No.:
- 1585776
- Mfr. Prt No.:
- 78 71 125
- Brand:
- Knipex
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1585776 |
Product description | Knipex Side Cutter |
Manufacturer / Brand | Knipex |
Manufacturer part number | 78 71 125 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 22, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Super-Knips® 78 Cutters
Precision ground cutting edges without bevel for flush cutting
Precision shaped tips cut close sitting wire from 0.2mm diameter
Joint with stainless steel rivet
Opening spring and restricted opening
Smooth movement for minimum operator fatigue, two colour dual component handles
Stock no 158-5732 is manufactured from INOX stainless steel and has a cutting edge hardness of 54 HRC. Stock no 158-5776 is manufactured from burnished special tool steel and has a cutting edge hardness of 64 HRC. Both cutters have a lead catcher
Specifications
Attribute | Value |
Brand | Knipex |
Model Number | Side Cutter |
Type | Side Cutter |
Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda