Wera 1/4 in Hexagon Phillips, Pozidriv, Slotted, Torx Ratchet Bit Set
- RS Stock No.:
- 7755592
- Mfr. Prt No.:
- 073220
- Brand:
- Wera

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7755592 |
Product description | Wera 1/4 in Hexagon Phillips, Pozidriv, Slotted, Torx Ratchet Bit Set |
Manufacturer / Brand | Wera |
Manufacturer part number | 073220 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 24, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CZ
Product Details
Wera 38 Piece Tool-Check 1 SB
Wera has pulled off a remarkable piece of ingenuity with their 38 piece bit set. This compact set is truly a work of art, the attention to detail is second to none. Each piece presented makes this kit a joy to use and own. Comprises of the most commonly used bits, sockets, extension and a brilliant mini ratchet that brings it all together.
What do you get in the set?
• 1/ 4 in x 87 mm Ratchet
• Magnetic Bit Holder
Sockets Set
• 1 x 5.5, 6, 7, 8, 10, 12 & 13 mm
Screwdriver Set Bits
• PH1, PH2, PH3 x 25 mm
• PZ1, PZ2, PZ3 x 25 mm
• TZ TORX®: TX10, TX15, TX20, TX25, TX30, TX40 x 25 mm
• TORX® BO: TX10, TX15, TX20, TX25, TX30 x 25 mm
• Hex-Plus: 3,4,5,6 & 8 x 25 mm
• Slotted: 5.5 x 25 mm
• Hex Adaptor
Features and Benefits
• Tough viscous bits - compatible with power tools making the perfect power tool accessories
• Chrome vanadium steel, matt chrome-plated.
• Take it easy" Tool Finder with colour coding
• Ergonomic working that prevents blisters and calluses
• Hard grip zones
• Ratchet; rapid changeover from left to the right direction
• Sockets for both manual as well as power tool operations
• Fast and convenient screw-driving
• The torque of over 65 Nm
• Compatible with power tools
• Intricate storage system
Why would you buy this set?
The Wera 38 Piece 1/4 in Ratchet, Screwdriver & Bit Set is supplied complete in a compact pocket size holder. Ideal for the professional on the move or for quick and easy identification of missing parts. The industrial strength mini ratchet is perfect for use in confined spaces with its compact size and rapid ratcheting action. When combined with the Wera bit holder the mini ratchet becomes a rapid ratcheting screwdriver.
Wera Tool-Check Options
• 39 Piece Tool Check PLUS Compact Socket & Bit Set/ Red Bull Racing; RS Stock no: 136-6384
• 39 Piece Tool Check PLUS Compact Socket & Bit Set; RS Stock no: 812-6204
• 38 Piece Tool Check Compact Socket & Bit Set; RS Stock no: 775-5592
Typical Applications:
This Screwdriver Bits Set is typically used by professional tradesmen, engineers or those wishing to complete DIY. The Screwdriver Bit Set is one of the most essential hand tools in any workman’s kit. There are many situations and professions where screwdriver bits are integral to carrying out a specific task revolving around loosening or tightening fasteners.
Most common screwdriver bit types such as flat-blade and cross-recess have a very wide range of application. Only tip size determines if a bit is suitable for the desired application or not. They are commonly used for:
• Mechanical and industrial production
• Woodworking/carpentry
• Fastening wood to metal
• Electronics repairs
• Opening consoles - Xbox/ PlayStation
• Opening Mobile phones
• Opening MacBooks
FAQ:
Are these screwdriver bits magnetised?
No, this screwdriver bits are not magnetised but can be simply magnetised by using one of the magnetisers available here at RS e.g. 667-3471
Are the bits suitable for impact tools?
No, this set has been strictly designed for use with hand tools. They can cause damages to screws or tools if not used properly.
Specifications
Attribute | Value |
Brand | Wera |
Drive Size | 1/4 in |
Number of Pieces | 38 |
Tip Size | PH1, PH2, PH3, PZ1, PZ2, PZ3, SL5.5, T10, T15, T20, T25 |
Tip Type | Phillips, Pozidriv, Slotted, Torx |
Drive Type | Hexagon |