TE Connectivity Crimp Extraction Tool, Mini-Universal Mate-N-Lok Series, Crimp Contact

RS Stock No.:
7821138
Mfr. Prt No.:
189727-1
Brand:
TE Connectivity
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
RS stock number 7821138
Product description TE Connectivity Crimp Extraction Tool, Mini-Universal Mate-N-Lok Series, Crimp Contact
Manufacturer / Brand TE Connectivity
Manufacturer part number 189727-1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 15, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

TE Connectivity Mini-Universal MATE-N-LOK Connector System

Power Connectors

TE Extraction Tool for Mini-Universal MATE-N-LOK

This TE Connectivity extraction tool is specifically to be used in conjunction with Mini-Universal MATE-N-LOK series. TE extraction tools are essential in the removal of contact in the connector construction field. Each tool is specifically designed to be used on unique product series and will present the easiest and most effective way to remove contact from a connector.

Features
• Insertion & Extraction Tool Type: Contact Extraction.
• Insertion & Extraction Tool Application: Contact-to-Housing.


Specifications

Attribute Value
Brand TE Connectivity
Contact Type Crimp
Series Mini-Universal Mate-N-Lok
Tool Type Extraction Tool
Checking stock...
IDR
463,823.58
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1463,823.58
*price per unit indicative
"TE Connectivity Crimp Extraction Tool, Mini-Universal Mate-N-Lok Series, Crimp Contact" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda