RS PRO Aluminium Tool Holder Mounting Rail
- RS Stock No.:
- 4053660
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
RS stock number | 4053660 |
Product description | RS PRO Aluminium Tool Holder Mounting Rail |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 21, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: SE
Product Details
RS PRO Toolflex System
From RS PRO, this flexible tool holder is a convenient way to customize your tool storage solutions. With flexible material that conforms the shape of your tool, tools can be easily clamped in place and retrieved. As such, it is a fantastic system for keeping essential tools organized and close to hand.
The tool holder can be screwed into a surface, meaning it can be placed securely in a place most convenient to your workshop setup. They can also be mounted on a rail system for further flexibility. By mounting them near to your workbench or work area, these flexible tool holders are an efficient way to increase productivity.
• 405-3632 is a flexible tool holder for 20 mm to 30 mm tools
• 405-3648 is a flexible tool holder for 30 mm to 40 mm tools
• 405-3654 is an 0.5m mounting rail
• 405-3660 is a 1m mounting rail
Features and Benefits
• Flexible tool holders with a secure grip for round and angular handles
• Available in 2 sizes for 20 mm to 30 mm and 30 mm to 40 mm diameters
• Manufactured from ABS plastic and EPDM rubber
• Can be fixed directly to a wall or mounted on an anodised aluminium rail available separately in lengths of 0.5 m and 1 m
Applications
This tool holder is ideal for storing small tools such as screwdrivers and cutters, and allows quick and easy selection. As such, it is a useful tool storage solution for;
• Technicians
• Maintenance engineers
• DIY enthusiasts
Why RS PRO?
RS PRO aims to be your go-to brand when you look for dependability and value for money. Sourcing a range of versatile tools and components, we employ in-house experts to ensure RS PRO branded products are synonymous with quality and excellence.
When it comes to tool storage enclosures, chests and cabinets, RS PRO provides a range of durable and versatile options. Whether you're a mechanic, engineer, electrician or DIY enthusiast, RS PRO has a tool storage solution to suit your needs.
Note
Supplied without tools.
Specifications
Attribute | Value |
Brand | RS PRO |
Set Contents | Mounting Rail |
Tool Storage Type | Tool Rail |
Material | Aluminium |