Bahco Adjustable Spanner, 455 mm Overall Length, 53mm Max Jaw Capacity
- RS Stock No.:
- 1246078
- Mfr. Prt No.:
- TAH8075
- Brand:
- Bahco

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1246078 |
Product description | Bahco Adjustable Spanner, 455 mm Overall Length, 53mm Max Jaw Capacity |
Manufacturer / Brand | Bahco |
Manufacturer part number | TAH8075 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Mar 13, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: ES
Product Details
Bahco Adjustable Wrenches - TAH Series
Bahco adjustable wrenches, made from alloy steel, chrome plated and ready to work at height.
Features and Benefits
High performance alloy steel
Scale in mm for pre-adjusting and accurate measurement
Head combines slimness for accessibility with strength for performance
Left going screw
Chrome plated
Precision-hardened and anti-corrosion treated
Ready to Work at Height
Specifications
Attribute | Value |
Brand | Bahco |
Jaw Capacity | 53 mm |
Wrench Type | Adjustable Spanner |
Overall Length | 455 mm |
Handle Type | Metal |
Material | Alloy Steel |